PNF14-6RN-C

Heilind Number:PANPNF14-6RN-C
Manufacturer:Panduit
Manufacturer Number:PNF14-6RN-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 16 “ 14 AWG, #6 stud size, narrow tongue, funnel entry, nylon insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF14-6RN-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:1000 V, 1 kV
Outside Diameter:.18 in, 4.6 mm
Material:Copper
Insulation Material:Nylon
Barrel Length:.39 in, 9.9 mm
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Narrow Tongue, Insulation Grip Sleeve
Finish:Tinned
Product Type:Ring Terminal
Part Aliases:MS25036-106
SKU:PANPNF14-6RN-C

Detailed Description

Enhance your electrical connections with our Ring Terminal, designed for 16-14 AWG wires with a #6 stud size. Featuring a narrow tongue and funnel entry for easy installation, this terminal is nylon insulated for added safety. With a maximum operating temperature of 105°C and a voltage rating of 1000V, it ensures reliable performance. The copper construction with tinned finish offers durability and conductivity. Its barrel accommodates wire insulation up to 4.1mm, making it versatile for various applications. RoHS compliant, this Ring Terminal is a high-quality solution for your crimping needs.