PNF14-8F-C

Heilind Number:PANPNF14-8F-C
Manufacturer:Panduit
Manufacturer Number:PNF14-8F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, nylon insulated, funnel entry, 16- 14 AWG, #8 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF14-8F-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.86 in, 21.8 mm
Stud Size:#8_1
Stud Hole Size:1/6 in, 4.3 mm
Outside Diameter:.16 in, 4.1 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPNF14-8F-C

Detailed Description

Enhance your electrical connections with our Fork Terminal, featuring a nylon-insulated design for added safety. With a convenient funnel entry and suitable for 16-14 AWG wires, it's perfect for #8 stud sizes. Made of high-quality copper with a tin-plated finish, this terminal ensures reliable conductivity. Its RoHS compliance guarantees environmental responsibility, making it an ideal choice for various applications. Upgrade your connector arsenal with this essential component.