| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF14-8F-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .86 in, 21.8 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 1/6 in, 4.3 mm |
| Outside Diameter: | .16 in, 4.1 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPNF14-8F-M |
PNF14-8F-M
Specifications
Detailed Description
Enhance your electrical connections with our Fork Terminal, designed for optimal performance. This nylon-insulated terminal features a convenient funnel entry for easy installation and is suitable for 16-14 AWG wires with a #8 stud size. Crafted from high-quality copper with a durable tin-plated finish, it ensures reliable conductivity. With a maximum operating temperature of 105°C (221°F), it's ideal for various applications. RoHS compliant and bulk-packaged, this essential component is a must-have for any wiring project. Upgrade your connectors with this top-of-the-line solution.

