| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF18-10F-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .87 in, 22.1 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 5.1 mm |
| Outside Diameter: | .23 in, 5.8 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPNF18-10F-C |
PNF18-10F-C
Specifications
Detailed Description
Introducing our Fork Terminal, ideal for secure wire connections in various applications. This nylon insulated terminal features a convenient funnel entry design, accommodating 22-18 AWG wires with ease. Its #10 stud size ensures a reliable connection, while the tin-plated finish enhances conductivity. Crafted from high-quality copper with nylon insulation, it offers durability and safety. With a maximum operating temperature of 105°C (221°F), it's suitable for demanding environments. Measuring 0.87 inches in length and 0.23 inches in diameter, it's compact yet efficient. RoHS compliant and packaged for convenience, this terminal is a must-have for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PN18-10F-C | Fork Terminal, nylon insulated, 22- 18 AWG, #10 stud size, standard package. | ![]() |
| Panduit PNF18-6F-C | Fork Terminal, nylon insulated, funnel entry, 22- 18 AWG, #6 stud size, standard package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||


