| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF18-10LF-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .89 in, 22.6 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Outside Diameter: | .15 in, 3.7 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPNF18-10LF-C |
PNF18-10LF-C
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal. Designed for 22-18 AWG wires and featuring a #10 stud size, this terminal ensures a secure and reliable fit. The nylon insulation and funnel entry make installation easy and efficient, while the tin-plated finish offers durability and corrosion resistance. With a maximum operating temperature of 105 °C, it's suitable for a wide range of applications. Made of high-quality copper, it guarantees excellent conductivity. RoHS compliant and with a standard package, this terminal is a must-have for any project requiring dependable connections. Upgrade your setup with this essential component.

