| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF18-14F-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.06 in, 26.9 mm |
| Stud Size: | 1/4" |
| Stud Hole Size: | 27/100 in, 6.9 mm |
| Outside Diameter: | .23 in, 5.8 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPNF18-14F-C |
PNF18-14F-C
Specifications
Detailed Description
Enhance your electrical connections with our Fork Terminal, featuring nylon insulation for added safety. Designed for 22-18 AWG wires and a 1/4" stud size, this terminal ensures secure and efficient crimping. With a maximum operating temperature of 105°C (221°F), it's suitable for various applications. The funnel entry design facilitates easy wire insertion, while the tin-plated finish provides durability and corrosion resistance. Crafted from high-quality copper with nylon insulation, it guarantees reliable performance. Whether for industrial or DIY projects, this Fork Terminal is a must-have component in your toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

