| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF18-56R-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 1000 V, 1 kV |
| Outside Diameter: | 1 mm, .38 in |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Length: | 13.5 mm, .53 in |
| Wire Insulation Diameter: | .14 in, .4 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Ring Terminal |
| SKU: | PANPNF18-56R-M |
PNF18-56R-M
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Ring Terminal. Designed for 22 - 18 AWG wire, with a 5/16" stud size, this terminal ensures a secure and reliable fit. Featuring a convenient funnel entry and nylon insulation, it's easy to install and provides added protection. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 1000V, it's suitable for various applications. The copper construction with tinned finish offers excellent conductivity and corrosion resistance. Its barrel type, insulation grip sleeve, and RoHS compliance further ensure durability and environmental safety. Perfect for professional or DIY use, this Ring Terminal is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD78-8-2KD0 | Insulated ferrules, single wire black DIN end sleeve on reel, 16AWG (1.50mm2), 8mm Pin Length. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||


