| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF18-6LF-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .85 in, 21.6 mm |
| Stud Size: | #6_1 |
| Stud Hole Size: | 3/20 in, 3.8 in |
| Outside Diameter: | .15 in, 3.7 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPNF18-6LF-3K |
PNF18-6LF-3K
Specifications
Detailed Description
Enhance your wire termination with our Locking Fork Terminal. This high-quality connector features a nylon insulation with a metal insulation grip sleeve, ensuring secure and durable performance. Designed for convenience, it boasts a funnel entry for easy wire insertion. Perfect for 22-18 AWG wires, it accommodates #6 studs with precision. With a maximum operating temperature of 105°C (221°F), it guarantees reliable operation in various environments. Crafted from copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. RoHS compliant and meticulously engineered, it is a crucial component for your electrical projects. Elevate your connectivity with this essential Crimp Spade Terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

