| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF18-8LF-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .89 in, 22.6 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 4/25 in, 4.1 mm |
| Outside Diameter: | .15 in, 3.7 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPNF18-8LF-3K |
PNF18-8LF-3K
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal, featuring nylon insulation for added safety. Designed for easy installation, it boasts a funnel entry and a secure metal insulation grip sleeve, ensuring a reliable hold for wires ranging from 22 to 18 AWG. With a #8 stud size, this terminal is perfect for a variety of applications. Its durable copper construction, combined with tin-plated finish, guarantees long-lasting performance. RoHS compliant and with a maximum operating temperature of 105°C (221°F), you can trust in its quality and reliability. Upgrade your crimping setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download | |||
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

