| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF18-8LF-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .89 in, 22.6 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 4/25 in, 4.1 mm |
| Outside Diameter: | .15 in, 3.7 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPNF18-8LF-M |
PNF18-8LF-M
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal. This essential component features nylon insulation and a convenient funnel entry design, ensuring easy installation. Suitable for 22-18 AWG wires and #8 stud sizes, it guarantees a secure and efficient connection. Crafted from high-quality copper with a tin-plated finish, it offers reliable conductivity and durability. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, it meets strict safety standards. Trust in this terminal for your crimping needs, whether for professional or DIY applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download | |||

