| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF18-8R-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 1000 V, 1 kV |
| Outside Diameter: | .25 in, 6.4 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Length: | 10.9 mm, .43 in |
| Wire Insulation Diameter: | .14 in, .4 mm |
| Barrel Type: | Narrow Tongue, Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Ring Terminal |
| Part Aliases: | MS25036-149 |
| SKU: | PANPNF18-8R-C |
PNF18-8R-C
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal, designed for 22-18 AWG wires with a #8 stud size. Featuring a convenient funnel entry and nylon insulation, this terminal ensures secure and efficient installations. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 1000V, it guarantees reliable performance in various applications. The copper construction with tinned finish offers excellent conductivity and corrosion resistance. The narrow tongue barrel type with an insulation grip sleeve accommodates .14-inch wire insulation diameters, providing a snug and durable fit. RoHS compliant and packaged for convenience, this terminal is a must-have for professionals in the field. Elevate your wiring projects with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PN18-38R-C | Ring Terminal, 22 “ 18 AWG, 3/8" stud size, nylon insulated, standard package. | ![]() |
| Panduit PNF18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/18/2025 | PAN-PCN-20250806-2 - Removal of Mil-Spec Class 2. Effective August 18, 2025, Panduit will no longer support or maintain compliance with the Mil-Spec Class 2 classification for any products previously designated under this specification. As a result, all affected part numbers that were once qualified under Class 2 will no longer carry this classification moving forward. This decision follows a governing bodies shift away from the current method for approving Mil-Spec Class 2 terminals. In alignment with this transition, and to streamline our product offering and testing protocols, Panduit will sunset support for this classification. A new standard for Class 2 is being developed by the governing bodies. Panduit will evaluate requirements for meeting the updated standard after completion by the governing bodies. Class 1 tools and terminations remain unchanged. | Download | |||
| 08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download | |||


