| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PP1S-S10-C |
| Color: | Natural |
| SKU: | PANPP1S-S10-C |
PP1S-S10-C
| Heilind Number: | PANPP1S-S10-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | PP1S-S10-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The pan-post standoff is natural color and requires a #10 (M5) screw. It measures 1.06"L x .72"W x 1.97"H (26.9 x 18.3 x 50.0 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 100.
More >>Specifications
Detailed Description
Elevate your cable management game with our Pan-Post Standoff. Crafted for precision and durability, this essential accessory is designed to streamline your organization process effortlessly. Its natural color seamlessly blends into any setup, while its compatibility with #10 (M5) screws ensures a secure hold. Measuring at 1.06"L x .72"W x 1.97"H, it's perfect for use with miniature, intermediate, and standard cable ties. Each package contains 100 standoffs, making it a convenient and cost-effective solution for all your wire and cable management needs. Rest assured, this product is RoHS compliant, meeting high industry standards for environmental responsibility. Upgrade your setup with the Pan-Post Standoff and experience efficient, clutter-free cable organization like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
| Panduit PP1S-S10-X | The pan-post standoff is natural color and requires a #10 (M5) screw. It measures 1.06"L x .72"W x 1.97"H (26.9 x 18.3 x 50.0 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 10. | ![]() |


