| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PP1S-S12-C |
| Color: | Natural |
| Overall Width: | .72 in, 18.3 mm |
| Overall Height: | 1.97 in, 50 mm |
| Overall Length: | 1.06 in, 26.9 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #12 |
| Width: | 0.72 in, 18.3 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANPP1S-S12-C |
PP1S-S12-C
| Heilind Number: | PANPP1S-S12-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | PP1S-S12-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The pan-post standoff is natural color and requires a #12 (M5.5) screw. It measures 1.06"L x .72"W x 1.97"H (26.9 x 18.3 x 50.0 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable management with our Pan-Post Standoff, a versatile solution for securing miniature, intermediate, and standard cable ties. Crafted from durable nylon 6.6 in a natural finish, this standoff guarantees reliable performance. Measuring 1.06"L x .72"W x 1.97"H, it accommodates a #12 (M5.5) screw for easy installation. With a flammability rating of UL94V-2 and RoHS compliance, it ensures safety and environmental responsibility. Each pack contains 100 pieces, making it ideal for various applications. Upgrade your wire and cable organization with this essential cable tie mount.

