| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PP1S-S12-X |
| Color: | Natural |
| Overall Width: | .72 in, 18.3 mm |
| Overall Height: | 1.97 in, 50 mm |
| Overall Length: | 1.06 in, 26.9 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #12 |
| Width: | 0.72 in, 18.3 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANPP1S-S12-X |
PP1S-S12-X
| Heilind Number: | PANPP1S-S12-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | PP1S-S12-X |
| ECAD Model: |
Description:
The pan-post standoff is natural color and requires a #12 (M5.5) screw. It measures 1.06"L x .72"W x 1.97"H (26.9 x 18.3 x 50.0 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 10.
More >>Specifications
Detailed Description
Elevate your cable management game with our Pan-Post Standoff. This natural-colored accessory is a versatile solution for securing miniature, intermediate, and standard cable ties in place. Crafted from durable Nylon 6.6 with a UL94V-2 flammability rating, it guarantees reliability. Measuring 1.06"L x .72"W x 1.97"H, it accommodates a #12 (M5.5) screw and comes in packages of 10. Whether you're organizing wires at home or in a professional setting, this Cable Tie Mount is a must-have for neat and efficient cable organization. Rest assured, it is RoHS compliant, underscoring our commitment to quality and environmental responsibility. Elevate your cable management game with our Pan-Post Standoff. This natural-colored accessory is a versatile solution for securing miniature, intermediate, and standard cable ties in place. Crafted from durable Nylon 6.6 with a UL94V-2 flammability rating, it guarantees reliability. Measuring 1.06"L x .72"W x 1.97"H, it accommodates a #12 (M5.5) screw and comes in packages of 10. Whether you're organizing wires at home or in a professional setting, this Cable Tie Mount is a must-have for neat and efficient cable organization. Rest assured, it is RoHS compliant, underscoring our commitment to quality and environmental responsibility.

