| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PP2S-S10-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | .72 in, 18.3 mm |
| Overall Height: | 4.6 in, 116.8 mm |
| Overall Length: | 1.06 in, 26.9 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 18.3 mm, 0.72 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANPP2S-S10-C0 |
PP2S-S10-C0
| Heilind Number: | PANPP2S-S10-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PP2S-S10-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The pan-post standoff is black and requires a #10 (M5) screw. It measures 1.06" long x 0.72" wide x 4.60" high (26.9 x 18.3 x 116.9 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 100.
More >>Specifications
Detailed Description
Effortlessly secure and organize cables with our black pan-post standoff, designed for use with #10 (M5) screws. Measuring 1.06" long x 0.72" wide x 4.60" high, this versatile mount accommodates miniature, intermediate, and standard cable ties, offering a reliable solution for various applications. Crafted from durable nylon 6.6 material with a UL94V-2 flammability rating, it ensures safety and performance. Operating temperatures ranging from -60°C to 100°C make it suitable for diverse environments. Each package includes 100 standoffs, perfect for large-scale projects. Trust in this essential Cable Tie Mount for efficient wire management.

