| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PP2S-S12-C |
| Color: | Natural |
| Overall Width: | .72 in, 18.3 mm |
| Overall Height: | 4.6 in, 116.8 mm |
| Overall Length: | 1.06 in, 26.9 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #12 |
| Width: | 0.72 in, 18.3 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANPP2S-S12-C |
PP2S-S12-C
| Heilind Number: | PANPP2S-S12-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | PP2S-S12-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The pan-post standoff is natural color and requires a #12 (M5.5) screw. It measures 1.06" long x 0.72" wide x 4.60" high (26.9 x 18.3 x 116.9 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance your cable management system with our natural-colored pan-post standoff, designed for use with #12 (M5.5) screws. Measuring 1.06" long x 0.72" wide x 4.60" high, this versatile accessory accommodates miniature, intermediate, and standard cable ties with ease. Crafted from durable nylon 6.6 and boasting a UL94V-2 flammability rating, it ensures both reliability and safety. Each package contains 100 standoffs, perfect for various applications in wire and cable organization. Elevate your setup with this essential cable tie mount.

