| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PP2S-S12-X |
| Color: | Natural |
| SKU: | PANPP2S-S12-X |
PP2S-S12-X
| Heilind Number: | PANPP2S-S12-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | PP2S-S12-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The pan-post standoff is natural color and requires a #12 (M5.5) screw. It measures 1.06" long x 0.72" wide x 4.60" high (26.9 x 18.3 x 116.9 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 10.
More >>Specifications
Detailed Description
Enhance cable management with our Pan-Post Standoff, an essential accessory for securing cable ties. Made from durable Nylon 6.6 in a natural color, this standoff guarantees reliable performance in a wide temperature range from -60°C to 85°C. Measuring 1.06" in length, 0.72" in width, and 4.60" in height, it accommodates various cable tie sizes, including miniature, intermediate, and standard. With a #10 mount hole thread size, installation is quick and easy. Each pack contains 10 standoffs, ensuring you have an ample supply for your project. UL94V-2 rated for flammability, this product meets high safety standards. Upgrade your cable management setup with this versatile and RoHS-compliant accessory.

