| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PPF2S-S25-V69 |
| Color: | Natural |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Height: | .18 in, 4.8 mm |
| Overall Length: | 5.42 in, 137.7 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | M6 |
| Width: | 38.1 mm, 1.5 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Flat Post Standoff |
| SKU: | PANPPF2S-S25-V69 |
PPF2S-S25-V69
| Heilind Number: | PANPPF2S-S25-V69 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PPF2S-S25-V69 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The flat pan-post standoff is natural color and requires two 1/4" (6.35 mm) (M6) screws. It measures 5.42" (137.7 mm) long, 1.50" (38.1 mm) high, and 0.19" (4.8mm) wide. It is used with miniature, intermediate, and standard cross section cable ties and is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 5.
More >>Specifications
Detailed Description
Enhance cable organization with our Flat Pan-Post Standoff. Crafted from flame-retardant nylon 6.6 for durability, this natural-colored accessory measures 5.42" in length, 1.50" in height, and 0.19" in width. Designed for use with various cable tie sizes, it requires two 1/4" screws for secure mounting. Its UL94V-2 flammability rating ensures safety, while RoHS compliance guarantees environmental responsibility. Each pack includes 5 standoffs, offering a reliable solution for managing cables in any setting.

