| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PPF2SV-S25-V |
| Color: | Natural |
| SKU: | PANPPF2SV-S25-V |
PPF2SV-S25-V
| Heilind Number: | PANPPF2SV-S25-V |
| Manufacturer: | Panduit |
| Manufacturer Number: | PPF2SV-S25-V |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The flat pan-post standoff is natural color and requires two 1/4" (6.35 mm) (M6) screws. It measures 5.60" (142.2 mm) long, 1.62" (41.3 mm) high, and 0.19" (4.8 mm) wide. It is used with Tak-ty® hook and loop cable ties and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 5.
More >>Specifications
Detailed Description
Enhance cable management with this flat pan-post standoff, designed for secure fastening with two 1/4" screws. Its natural color complements any setup, while the durable nylon 6.6 construction ensures strength and heat resistance. Measuring 5.60" in length, 1.62" in height, and 0.19" in width, it accommodates Tak-ty® hook and loop cable ties efficiently. UL94V-2 rated for safety, this essential accessory comes in a pack of 5, offering convenience and reliability for various applications. Elevate organization and stability in wire and cable setups with this versatile standoff.

