| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PPF2SV-S25-V69 |
| Color: | Natural |
| SKU: | PANPPF2SV-S25-V69 |
PPF2SV-S25-V69
| Heilind Number: | PANPPF2SV-S25-V69 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PPF2SV-S25-V69 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The flat pan-post standoff is natural color and requires two 1/4" (6.35 mm) (M6) screws. It measures 5.60" (142.2 mm) long, 1.62" (41.3 mm) high, and 0.19" (4.8 mm) wide. It is used with Tak-ty® hook and loop cable ties and is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 5.
More >>Specifications
Detailed Description
Enhance cable organization with our Flat Pan-Post Standoff. Crafted from flame-retardant nylon 6.6 for superior durability, this natural-colored standoff requires two 1/4" screws for secure installation. Measuring 5.60" in length, 1.62" in height, and 0.19" in width, it perfectly accommodates Tak-ty® hook and loop cable ties, ensuring efficient and tidy cable management. Each package includes 5 standoffs, making it ideal for various applications. Trust in this essential component for increased mechanical strength, heat and wear resistance, and stiffness in your cable management setup.

