| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PPH10 |
| Product: | Cable Tie Filter Regulators |
| Product Type: | Hose Assembly |
| SKU: | PANPPH10 |
PPH10
| Heilind Number: | PANPPH10 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PPH10 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
10.0' (3m) hose assembly (regulator to tool) for PTS, PPTS, PTH, PPTEH and PTMT Installation Tools; includes a .13" (3.3mm) NPT male connector (to regulator) and .13" (3.3mm) female quick disconnect (to tool).
More >>Specifications
Detailed Description
Introducing our Cable Tie Filter Regulators, essential for efficient wire and cable management in any setting. These high-performance Hose Assemblies are designed to streamline installation processes with precision and ease. Crafted with top-quality materials, they ensure durable and reliable fastening, making them a must-have for industrial and commercial applications. Stay organized and compliant with these RoHS-certified solutions, guaranteeing both environmental responsibility and exceptional performance. Elevate your wire and cable management game with our Cable Tie Filter Regulators – the perfect tool for professionals who demand nothing but the best.

