PPM-1-33

Heilind Number:PANPPM-1-33
Manufacturer:Panduit
Manufacturer Number:PPM-1-33
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

Wire Marker Card, Hi-Temp, '1-33'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PPM-1-33
Color:White/Black
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:High Temperature Tedlar
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:1 thru 33
Marker Width:.27 in, 6.9 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:33
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPPM-1-33

Detailed Description

Easily organize and identify wires with our Wire Marker Card featuring numbers 1 through 33. Made from durable High Temperature Tedlar, these markers can withstand extreme temperatures ranging from -40°C to 135°C (-40°F to 275°F). The white and black color scheme ensures high contrast for easy readability, while the compact size fits cables up to 9.5mm in diameter. Each card contains 33 markers with a convenient write-on height of 9.25 inches, perfect for efficient labeling. With RoHS compliance, you can trust in the quality and environmental responsibility of our products. Ideal for various industries, these wire markers are a must-have for organizing and labeling in any workspace.