PPM-1

Heilind Number:PANPPM-1
Manufacturer:Panduit
Manufacturer Number:PPM-1
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

Wire Marker Card, Hi-Temp, '1'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PPM-1
Color:White/Black
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:High Temperature Tedlar
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:1
Marker Width:.25 in, 6.3 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPPM-1

Detailed Description

Ensure seamless organization and identification of wires with our Wire Marker Card. Crafted from durable High Temperature Tedlar, this card is designed for reliable performance in challenging environments, with a maximum operating temperature of 135°C (275°F) and a minimum operating temperature of -40°C (-40°F). The card features the number '1' in a contrasting White/Black color scheme, making it easily visible for efficient cable management. With a marker width of 6.3 mm and a length of 38.1 mm, each card contains 36 markers, allowing for comprehensive labeling. ROHS compliant, this product guarantees both quality and environmental responsibility. Perfect for a wide range of applications, our Wire Marker Card is an essential tool for any professional in need of efficient wire and cable organization.