PPM-2

Heilind Number:PANPPM-2
Manufacturer:Panduit
Manufacturer Number:PPM-2
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

Wire Marker Card, Hi-Temp, '2'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PPM-2
Color:White/Black
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:High Temperature Tedlar
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:2
Marker Width:.25 in, 6.35 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPPM-2

Detailed Description

Mark your wires with precision using our Wire Marker Card, designed for high-temperature applications. Featuring the number '2' in a bold White/Black color scheme, this card is made from durable High Temperature Tedlar, ensuring reliability in extreme conditions. With a maximum operating temperature of 135°C (275°F) and a minimum of -40°C (-40°F), it provides consistent performance. Each card contains 36 markers, with a marker width of .25 in (6.35 mm) and a length of 1.5 in (38.1 mm), perfect for labeling cables up to .38 in (9.5 mm) in diameter. Additionally, the ROHS-compliant design guarantees environmental responsibility. Ideal for professionals in need of efficient wire labeling solutions, this product is a must-have in any toolkit.