PPM-3

Heilind Number:PANPPM-3
Manufacturer:Panduit
Manufacturer Number:PPM-3
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

Wire Marker Card, Hi-Temp, '3'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PPM-3
Color:White/Black
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:High Temperature Tedlar
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:3
Marker Width:.25 in, 6.35 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPPM-3

Detailed Description

Easily identify wires with our Wire Marker Card, designed for high-temperature environments. Featuring the number '3' in a bold White/Black color scheme, this durable marker is made from High Temperature Tedlar, ensuring reliable performance in extreme conditions. With a maximum operating temperature of 135°C (275°F) and a minimum of -40°C (-40°F), it is suitable for a wide range of applications. The marker has a marker width of .25 in (6.35 mm) and a length of 1.5 in (38.1 mm), with 36 markers per card. Its clear legend and write-on height of 9.25 in (235.9 mm) make it easy to customize. RoHS compliant, this product is part of our extensive range of Wire Label Cards, perfect for efficient wire and cable identification.