| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PPS0202B493 |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 2 in, 50.8 mm |
| Material: | Polyester Adhesive |
| Background Color: | Yellow |
| Product: | Pre-Printed & Write-On Safety Signs |
| Product Type: | Safety Sign |
| Environment Application: | Indoor/Outdoor1 |
| Legend Color: | Black |
| SKU: | PANPPS0202B493 |
PPS0202B493
| Heilind Number: | PANPPS0202B493 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PPS0202B493 |
| ECAD Model: |
Description:
Polyester adhesive sign, 2.25" H x 2.25" W, blank header, 'Pinch point pictogram' , polyester adhesive, black/yellow, 4 sign/card, 5 cards/package.
More >>Specifications
Detailed Description
Enhance workplace safety with our Polyester Adhesive Sign, featuring a 'Pinch point pictogram' on a 2.25" H x 2.25" W label. Designed for both indoor and outdoor use, these black and yellow signs come in a convenient pack of 20. With a durable polyester adhesive construction, they withstand temperatures ranging from -40 °C to 135 °C (-40 °F to 275 °F), ensuring long-lasting visibility in various environments. The blank header allows for customization, making them versatile for different applications. Stay compliant and keep employees informed with these essential safety markers.

