PPS0204W2100A

Heilind Number:PANPPS0204W2100A
Manufacturer:Panduit
Manufacturer Number:PPS0204W2100A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive Sign, Polyester, 'Warning Arc Flash..', 4.50" x 2.25", 5 Pieces/Pack/pk, BL/OR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PPS0204W2100A
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:4 in, 101.6 mm
Overall Height:2 in, 50.8 mm
Material:Polyester Adhesive
Background Color:Orange, Black1
Product:Pre-Printed & Write-On Safety Signs
Product Type:Safety Sign
Environment Application:Indoor/Outdoor1
Legend Color:Black, Orange1
SKU:PANPPS0204W2100A

Detailed Description

Enhance workplace safety with our Adhesive Sign, featuring a bold 'Warning Arc Flash' message on durable polyester material. Measuring 4.50" in width and 2.25" in height, this pack includes 5 pieces for convenient use. The vibrant orange and black colors ensure visibility, while the adhesive backing allows for easy application on various surfaces. With a wide operating temperature range from -40°C to 135°C (-40°F to 275°F), this sign is suitable for both indoor and outdoor environments. Compliant with RoHS standards, it is an essential addition to any safety protocol.