| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PPS0305C174A |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 127 mm, 5 in |
| Overall Height: | 3 in, 76.2 mm |
| Material: | Polyester Adhesive |
| Background Color: | Yellow, Black |
| Product: | Pre-Printed & Write-On Safety Signs |
| Product Type: | Safety Sign |
| Environment Application: | Indoor/Outdoor |
| Legend Color: | Black, Yellow |
| SKU: | PANPPS0305C174A |
PPS0305C174A
| Heilind Number: | PANPPS0305C174A |
| Manufacturer: | Panduit |
| Manufacturer Number: | PPS0305C174A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Polyester adhesive sign, 3.5" H x 5.0" W, caution header, 'This unit is fed by more than one source of energy' (legend), polyester adhesive, black/yellow, 1 sign/card, 5 cards/package.
More >>Specifications
Detailed Description
Enhance safety measures with our Polyester Adhesive Sign, featuring a caution header that reads 'This unit is fed by more than one source of energy.' Crafted for durability, this sign is 3.5" in height and 5.0" in width, with a vibrant black and yellow color scheme. Suitable for both indoor and outdoor use, it serves as a clear visual reminder in various settings. With a wide operating temperature range from -40°C to 135°C (-40°F to 275°F), it ensures reliable performance in diverse environments. Each package includes 5 cards, making it ideal for multiple installations. Compliant with RoHS standards, this pre-printed safety sign is an essential addition to any workplace.

