Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PPS0305D72 |
Maximum Operating Temperature: | 135 °C, 275 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Width: | 5 in, 127 mm |
Overall Height: | 3 in, 76.2 mm |
Material: | Polyester Adhesive |
Background Color: | White, Black, Red |
Product: | Pre-Printed & Write-On Safety Signs |
Product Type: | Safety Sign |
Environment Application: | Indoor/Outdoor1 |
Legend Color: | Black, White1 |
SKU: | PANPPS0305D72 |
Standards Met: | RoHS Compliant |
Resistance Properties: | Abrasion-Resistant, Chemical-Resistant, UV Resistant |
Application: | High Quality Signs for Use Indoors and Outdoors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |