PPS0305D79

Heilind Number:PANPPS0305D79
Manufacturer:Panduit
Manufacturer Number:PPS0305D79
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polyester Adhesive Sign, DANGER Header, HIGH VOLTAGE, 5.00"W x 3.50"H, 5 signs, RD/BL/WH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PPS0305D79
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:5 in, 127 mm
Overall Height:3 in, 76.2 mm
Material:Polyester Adhesive
Background Color:White, Black, Red
Product:Pre-Printed & Write-On Safety Signs
Product Type:Safety Sign
Environment Application:Indoor/Outdoor1
Legend Color:Black, White1
SKU:PANPPS0305D79

Detailed Description

Warn individuals of potential hazards with this Polyester Adhesive Sign featuring a DANGER Header for HIGH VOLTAGE. Measuring 5.00"W x 3.50"H, this pack includes 5 signs in red, black, and white for heightened visibility. Constructed for durability, the sign is suitable for both indoor and outdoor use, with a maximum operating temperature of 135 °C and a minimum of -40 °C. The clear and concise messaging, coupled with the bold color scheme, ensures effective communication of safety information in various settings. Stay compliant and prioritize safety with this essential Pre-Printed & Write-On Safety Sign.