PPS0305W2100

Heilind Number:PANPPS0305W2100
Manufacturer:Panduit
Manufacturer Number:PPS0305W2100
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polyester Arc Flash Label 3.00" x 5.00".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PPS0305W2100
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:5 in, 127 mm
Overall Height:3 in, 76.2 mm
Material:Polyester Adhesive
Background Color:Orange, Black1
Product:Pre-Printed & Write-On Safety Signs
Product Type:Safety Sign
Environment Application:Indoor/Outdoor1
Legend Color:Black, Orange1
SKU:PANPPS0305W2100

Detailed Description

Ensure safety in hazardous environments with our Polyester Arc Flash Label, measuring 3.00" x 5.00". Designed for durability, this label features a maximum operating temperature of 135°C (275°F) and a minimum of -40°C (-40°F), making it suitable for various conditions. Crafted from Polyester Adhesive with a vibrant orange background and prominent black legend, it offers clear visibility. RoHS compliant and suitable for indoor and outdoor use, this Safety Sign is essential for maintaining a secure workplace. Upgrade your safety protocols with this essential labeling solution.