PPS0410D79-NEC

Heilind Number:PANPPS0410D79-NEC
Manufacturer:Panduit
Manufacturer Number:PPS0410D79-NEC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polyester adhesive sign, 4.0" H x 10.0" W, danger header, 'High voltage keep away' (legend), polyester adhesive, red an black/white, 1 sign/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PPS0410D79-NEC
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:10 in, 254 mm
Overall Height:4 in, 101.6 mm
Material:Polyester Adhesive
Background Color:White, Red1
Product:Pre-Printed & Write-On Safety Signs
Product Type:Safety Sign
Environment Application:Indoor/Outdoor1
Legend Color:Black, White, Red
SKU:PANPPS0410D79-NEC

Detailed Description

Alert others of potential danger with our Polyester Adhesive Sign, measuring 4.0" H x 10.0" W. Featuring a bold 'High voltage keep away' legend and a striking red and black/white color scheme, this sign is designed for maximum visibility. Each package includes 1 sign on a card, with 5 cards in total. Made of durable polyester adhesive, it is suitable for both indoor and outdoor use. With a wide operating temperature range of -40 °C to 135 °C (-40 °F to 275 °F), this sign ensures reliable performance in various environments. Stay compliant and keep safety a top priority with this essential signage solution.