| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PPS0710C141 |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 7 in, 177.8 mm |
| Material: | Polyester Adhesive |
| Background Color: | Yellow |
| Product: | Pre-Printed & Write-On Safety Signs |
| Product Type: | Safety Sign |
| Environment Application: | Indoor/Outdoor1 |
| Legend Color: | Black, Yellow1 |
| SKU: | PANPPS0710C141 |
PPS0710C141
| Heilind Number: | PANPPS0710C141 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PPS0710C141 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Polyester adhesive sign, 7.0" H x 10.0" W, caution header, 'Area in front of this electrical panel must be kept clear for 36 inches osha - nec regulations' (legend), polyester adhesive, black/yellow, 1 sign/card, 1 card/package.
More >>Specifications
Detailed Description
Ensure compliance with safety regulations by displaying this polyester adhesive sign measuring 7.0" in height and 10.0" in width. Featuring a caution header and bold black and yellow color scheme, the sign clearly states, "Area in front of this electrical panel must be kept clear for 36 inches OSHA - NEC regulations." Suitable for indoor and outdoor use, it serves as a crucial visual reminder in commercial and industrial settings. With a wide operating temperature range of -40°C to 135°C (-40°F to 275°F), this durable sign is built to withstand various environmental conditions. Each package includes one card with the pre-printed message, making it easy to promote workplace safety and organization. Trust in the reliability of our Pre-Printed & Write-On Safety Signs for all your compliance needs.

