| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PPS0710D66 |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 7 in, 177.8 mm |
| Material: | Polyester Adhesive |
| Background Color: | White, Black, Red |
| Product: | Pre-Printed & Write-On Safety Signs |
| Product Type: | Safety Sign |
| Environment Application: | Indoor/Outdoor1 |
| Legend Color: | Black, White1 |
| SKU: | PANPPS0710D66 |
PPS0710D66
| Heilind Number: | PANPPS0710D66 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PPS0710D66 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Polyester adhesive sign, 7.0" H x 10.0" W, danger header, 'Area in front of this electrical panel must be kept clear for 36 inches osha - nec regulations' (legend), polyester adhesive, red and black/white, 1 sign/card, 1 card/package.
More >>Specifications
Detailed Description
Ensure compliance with OSHA and NEC regulations by prominently displaying this polyester adhesive sign, measuring 7.0" in height and 10.0" in width. Featuring a striking red and black/white design with a bold "Danger" header, the sign warns that the area in front of the electrical panel must be kept clear for 36 inches. With a durable construction suitable for indoor and outdoor use, this essential safety sign serves as a visual reminder to maintain workplace safety standards. Operating efficiently in temperatures ranging from -40°C to 135°C (-40°F to 275°F), it guarantees long-lasting performance in various environments. Each package includes one sign on a card, offering convenient installation and compliance assurance. Trust in this pre-printed and write-on safety sign to effectively communicate critical safety information in your facility.

