PPS0710D72

Heilind Number:PANPPS0710D72
Manufacturer:Panduit
Manufacturer Number:PPS0710D72
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polyester adhesive sign, 7.0" H x 10.0" W, danger header, 'High voltage' (legend), polyester adhesive, red and black/white, 1 sign/card, 1 card/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PPS0710D72
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:10 in, 254 mm
Overall Height:7 in, 177.8 mm
Material:Polyester Adhesive
Background Color:White, Black, Red
Product:Pre-Printed & Write-On Safety Signs
Product Type:Safety Sign
Environment Application:Indoor/Outdoor1
Legend Color:Black, White1
SKU:PANPPS0710D72

Detailed Description

Ensure safety with this polyester adhesive sign measuring 7.0" in height and 10.0" in width. Featuring a striking 'High voltage' danger header in red and black/white, this sign is designed for maximum visibility. With a high operating temperature range from -40 °C to 135 °C (-40 °F to 275 °F), it is suitable for both indoor and outdoor use. Made of durable polyester adhesive, it is perfect for alerting individuals to potential electrical hazards. Each package includes 1 sign, making it a convenient and essential addition to any workplace. Rest assured of its quality and compliance with RoHS standards.