PPS0710D73

Heilind Number:PANPPS0710D73
Manufacturer:Panduit
Manufacturer Number:PPS0710D73
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polyester adhesive sign, 7.0" H x 10.0" W, danger header, 'High voltage keep out' (legend), polyester adhesive, red and black/white, 1 sign/card, 5 card/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PPS0710D73
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:10 in, 254 mm
Overall Height:7 in, 177.8 mm
Material:Polyester Adhesive
Background Color:White, Black, Red
Product:Pre-Printed & Write-On Safety Signs
Product Type:Safety Sign
Environment Application:Indoor/Outdoor1
Legend Color:Black, White1
SKU:PANPPS0710D73

Detailed Description

Ensure safety with our Polyester Adhesive Sign, measuring 7.0" in height and 10.0" in width. Featuring a striking 'High voltage keep out' legend under a danger header, this sign is essential for warning about potential hazards. Made of durable polyester adhesive in red, black, and white, it guarantees visibility and longevity. Operating efficiently in temperatures ranging from -40°C to 135°C (-40°F to 275°F), it is suitable for both indoor and outdoor use. Each package contains 5 cards, with 1 sign per card, making it convenient for multiple applications. Trust in our Pre-Printed & Write-On Safety Signs for effective safety communication in any environment.