| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PPS0710D75 |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 7 in, 177.8 mm |
| Material: | Polyester Adhesive |
| Background Color: | White, Black, Red |
| Product: | Pre-Printed & Write-On Safety Signs |
| Product Type: | Safety Sign |
| Environment Application: | Indoor/Outdoor1 |
| Legend Color: | Black, White1 |
| SKU: | PANPPS0710D75 |
PPS0710D75
| Heilind Number: | PANPPS0710D75 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PPS0710D75 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Polyester adhesive sign, 7.0" H x 10.0" W, danger header, 'High voltage unauthorized personnel keep out' (legend), polyester adhesive, red and black/white, 1 sign/card, 1 card/package.
More >>Specifications
Detailed Description
Prominently display a crucial warning with our Polyester Adhesive Sign. Measuring 7.0" in height and 10.0" in width, this sign features a bold "High voltage unauthorized personnel keep out" legend under a danger header, ensuring clear communication. Made of durable polyester adhesive in red, black, and white, it guarantees longevity both indoors and outdoors. With a wide operating temperature range from -40°C to 135°C (-40°F to 275°F), it's suitable for various environments. Each package includes one sign, making it easy to implement essential safety measures. Compliant with RoHS regulations, this product upholds quality standards while effectively conveying its message. Ideal for facilities where high voltage equipment is present, this sign is a crucial tool in maintaining a safe work environment.

