| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2D08 |
| Color: | Black |
| Overall Width: | 202.9 mm, 7.99 in |
| Overall Height: | 2051.5 mm, 80.77 in |
| Overall Depth: | 1.84 in, 46.7 mm |
| Product Type: | Dual-Hinged Door |
| Number of Rack Units: | 45 |
| SKU: | PANPR2D08 |
PR2D08
| Heilind Number: | PANPR2D08 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2D08 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® PatchRunner® 2 Dual-Hinged Door protects cables in the vertical channel with a professional, clean aesthetic. The door can be opened to the left or right for easy access and has push-to-close functionality. For use with PR2V managers only. 45RU, Black, 1pc.
More >>Specifications
Detailed Description
Enhance cable management efficiency with the Panduit® PatchRunner® 2 Dual-Hinged Door, designed to safeguard vertical channels while maintaining a sleek appearance. Offering dual-hinged functionality for convenient left or right-side access, this door features push-to-close operation for seamless operation. Compatible with PR2V managers, it ensures a secure fit for optimal organization. Crafted in a professional black finish, this 45RU unit adds a touch of sophistication to any setup, measuring 7.99 inches in width, 2051.5 millimeters in height, and 1.84 inches in depth. Elevate your enclosure with this essential cabinet accessory.

