PR2VBPK

Heilind Number:PANPR2VBPK
Manufacturer:Panduit
Manufacturer Number:PR2VBPK
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit® PatchRunner® 2 Pass-through Hole Blanking Plugs provide air containment to block front-to-back air flow within the vertical channel, Black, Kit of Five Plugs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PR2VBPK
Color:Black
Overall Width:3.4 in, 85 mm
Overall Height:3.4 in, 85 mm
Product Type:Blanking Panel
SKU:PANPR2VBPK

Detailed Description

Block front-to-back air flow efficiently with the Panduit® PatchRunner® 2 Pass-through Hole Blanking Plugs. This kit of five black plugs provides air containment within the vertical channel, ensuring optimal airflow management in your network setup. Measuring at 3.4 inches in width and height, these blanking panels are designed for seamless integration into cabinets and enclosures. Enhance the performance and reliability of your infrastructure with these essential accessories.