| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VD06 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2130.4 mm, 83.88 in |
| Overall Depth: | 20.7 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VD06 |
PR2VD06
| Heilind Number: | PANPR2VD06 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VD06 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 45RU, Black, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Maximize your cable management efficiency with the Panduit® Patchrunner® 2 Vertical Cable Manager. Designed for high-density environments, this fully pre-assembled manager not only saves valuable floor space but also reduces overall costs. With a sturdy steel construction and 45RU capacity, it sets the standard for the industry. Featuring dual-sided access and two full-length metal doors, organizing and accessing cables is a breeze. The sleek black finish adds a professional touch to any setup, making it a versatile accessory for cabinets and racks. Meeting RoHS compliance, it's not just efficient but also environmentally friendly. Elevate your cable management game with this essential piece.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | PAN20190320 - Product Change. Removal of End of Row Bracket from 45RU PatchRunner 2 Manager hardware kits. This will be a running change. | Download | |||

