| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VD0679 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2003.4 mm, 78.88 in |
| Overall Depth: | 20.7 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VD0679 |
PR2VD0679
| Heilind Number: | PANPR2VD0679 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VD0679 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 42RU, Black, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Enhance your cable management system with the Panduit® Patchrunner® 2 Vertical Cable Manager. Designed for high-density environments, this fully pre-assembled manager efficiently organizes cables while maximizing floor space. Boasting a sleek black steel construction, it offers durability and a professional aesthetic. With a generous 42RU capacity and dual-sided design, it's perfect for large-scale installations. The inclusion of two full-length metal doors with push-to-close mechanisms ensures easy access while maintaining security. Elevate your network infrastructure with this industry-leading solution.

