| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VD0696 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2435.2 mm, 95.88 in |
| Overall Depth: | 20.7 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VD0696 |
PR2VD0696
| Heilind Number: | PANPR2VD0696 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VD0696 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 52RU, Black, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Maximize your floor space with the Panduit® Patchrunner® 2 Vertical Cable Manager. Designed for high-density cable management, this fully pre-assembled manager offers unrivaled versatility and cost efficiency. With a dual-sided, steel construction and 52RU capacity, it sets the standard for industry excellence. The sleek black design includes two full-length metal doors for easy access, making it the perfect solution for organizing and safeguarding cables in any setting. Elevate your cable management game with this essential accessory.

