PR2VD0696WH

Heilind Number:PANPR2VD0696WH
Manufacturer:Panduit
Manufacturer Number:PR2VD0696WH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 52RU, White, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PR2VD0696WH
Color:White
Accessory Type:Cable Managers
Overall Width:152.4 mm, 6 in
Overall Height:2435.2 mm, 95.88 in
Overall Depth:20.7 in, 526.4 mm
Product Type:Dual Sided Manager
SKU:PANPR2VD0696WH

Detailed Description

Maximize efficiency and save space with the Panduit® Patchrunner® 2 Vertical Cable Manager. This high-density manager boasts dual-sided functionality, offering ample storage for cables while maintaining organization. Constructed from durable steel in a sleek white finish, it stands at 52RU height, making it ideal for large-scale setups. Pre-assembled for convenience, it includes two full-length metal doors with push-to-close mechanisms, ensuring secure containment. Elevate your cable management game with this industry-leading solution.