PR2VD08

Heilind Number:PANPR2VD08
Manufacturer:Panduit
Manufacturer Number:PR2VD08
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 45RU, Black, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PR2VD08
Color:Black
Accessory Type:Cable Managers
Overall Width:203.2 mm, 8 in
Overall Height:2130.4 mm, 83.88 in
Overall Depth:20.7 in, 526.4 mm
Product Type:Dual Sided Manager
SKU:PANPR2VD08

Detailed Description

Maximize your space efficiency with the Panduit® Patchrunner® 2 Vertical Cable Manager. This high-density manager is fully pre-assembled, reducing costs and streamlining installation. With dual-sided functionality, it offers optimal cable organization in a sleek black steel design. Featuring two full-length metal doors for easy access, this 45RU manager sets the standard for cable management, ensuring a clutter-free and organized setup. Elevate your infrastructure with this versatile and essential accessory.