| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VD0896 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 203.2 mm, 8 in |
| Overall Height: | 2435.2 mm, 95.88 in |
| Overall Depth: | 20.7 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VD0896 |
PR2VD0896
| Heilind Number: | PANPR2VD0896 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VD0896 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 52RU, Black, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
The Panduit Patchrunner 2 Vertical Cable Manager is a space-saving solution that offers high-density cable management with unparalleled versatility. This fully pre-assembled manager not only streamlines installation but also reduces overall costs, making it a standout in the industry. Constructed of durable steel, it boasts 52RU of storage capacity on both sides, maximizing efficiency. The sleek black design adds a professional touch to any workspace, while the inclusion of two full-length metal doors ensures easy access and security. Elevate your cable organization with this essential accessory, perfect for maintaining order in cabinets and racks.

