| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VD0896WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 203.2 mm, 8 in |
| Overall Height: | 2435.2 mm, 95.88 in |
| Overall Depth: | 20.7 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VD0896WH |
PR2VD0896WH
| Heilind Number: | PANPR2VD0896WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VD0896WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 52RU, White, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
The Panduit® Patchrunner® 2 Vertical Cable Manager is a high-density and versatile solution for efficient cable organization, ideal for maximizing floor space. Fully pre-assembled for convenience and cost-effectiveness, it sets the standard in the industry with its dual-sided design, constructed from durable steel and offering 52RU of capacity. The sleek white finish adds a clean aesthetic to any setting, while the inclusion of two full-length metal doors with dual-hinging and push-to-close features ensures secure and easy access. Perfect for comprehensive cable management needs, this manager is a must-have accessory for maintaining tidy and efficient networking infrastructures.

