PR2VD08WH

Heilind Number:PANPR2VD08WH
Manufacturer:Panduit
Manufacturer Number:PR2VD08WH
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 45RU, White, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PR2VD08WH
Color:White
Accessory Type:Cable Managers
Overall Width:203.2 mm, 8 in
Overall Height:2130.4 mm, 83.88 in
Overall Depth:20.7 in, 526.4 mm
Product Type:Dual Sided Manager
SKU:PANPR2VD08WH

Detailed Description

The Panduit Patchrunner 2 Vertical Cable Manager is a high-density and versatile solution designed to optimize space efficiency. Fully pre-assembled for convenience, it reduces installation costs and sets a new standard in cable management. With a dual-sided design, durable steel construction, and 45RU capacity, it offers ample storage for cables. Its sleek white finish complements any environment, while the inclusion of two full-length metal doors ensures secure and organized cable management. Perfect for maximizing floor space, this manager is a must-have for any professional setup.