| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VD10 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 2130.4 mm, 83.88 in |
| Overall Depth: | 20.7 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VD10 |
PR2VD10
| Heilind Number: | PANPR2VD10 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VD10 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 45RU, Black, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Maximize your space efficiency with the Panduit® Patchrunner® 2 Vertical Cable Manager. This high-density solution combines versatility and convenience, freeing up valuable floor space while reducing overall costs. Fully pre-assembled and boasting a sleek black steel design, it sets the standard for cable management in any environment. With dual-sided functionality and 45RU capacity, it offers ample storage for your network infrastructure. The package includes two full-length metal doors with dual-hinging mechanisms for easy access. Elevate your organization game with this essential accessory for cabinets and racks.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | PAN20190320 - Product Change. Removal of End of Row Bracket from 45RU PatchRunner 2 Manager hardware kits. This will be a running change. | Download | |||

