| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VD1096WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 2435.2 mm, 95.88 in |
| Overall Depth: | 20.7 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VD1096WH |
PR2VD1096WH
| Heilind Number: | PANPR2VD1096WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VD1096WH |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 52RU, White, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Maximize your cable management efficiency with the Panduit® Patchrunner® 2 Vertical Cable Manager. This high-density solution offers versatility and space-saving benefits, perfect for any network setup. The fully pre-assembled design not only simplifies installation but also reduces overall costs. With its dual-sided Steel construction and 52RU capacity, it sets the standard in cable management. The manager features a sleek White finish and includes two full-length metal doors with dual-hinging and push-to-close mechanisms, ensuring secure and organized cable routing. Elevate your network infrastructure with this essential accessory.

