| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VD10WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 2130.4 mm, 83.88 in |
| Overall Depth: | 20.7 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VD10WH |
PR2VD10WH
| Heilind Number: | PANPR2VD10WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VD10WH |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 45RU, White, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
The Panduit® Patchrunner® 2 Vertical Cable Manager takes cable organization to the next level with its high-density capability and versatile design, maximizing space efficiency. This fully pre-assembled manager not only streamlines installation but also reduces overall costs, setting a new industry standard. With dual-sided functionality and a sturdy steel construction, it offers 45RU of storage capacity in a sleek white finish. The inclusion of two full-length metal doors with dual-hinging, push-to-close mechanisms ensures easy access and secure cable management. Perfect for any setting, this manager is a must-have for maintaining a tidy and efficient network infrastructure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | PAN20190320 - Product Change. Removal of End of Row Bracket from 45RU PatchRunner 2 Manager hardware kits. This will be a running change. | Download | |||

